Add To Favorites
Product Overview
Digi-Key Part Number 1253-1379-1-ND
Quantity Available 5.735
Can ship immediately
Manufacturer

Manufacturer Part Number

CX3225SB54000D0WPSC1

Description CRYSTAL 54.0000MHZ 8PF SMD
Expanded Description 54MHz ±15ppm Crystal 8pF 23 Ohm -40°C ~ 125°C AEC-Q200 Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series CX3225SB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 54MHz
Frequency Stability ±30ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 23 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 1253-1379-1

21:52:27 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,92200 9,22
50 0,86260 43,13
100 0,76230 76,23
500 0,72216 361,08
1.000 0,60179 601,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1379-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,52885
  • Digi-Reel® ? : 1253-1379-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.735 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback