Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 08-08-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 1253-1398-1-ND
Quantity Available 300
Can ship immediately
Manufacturer

Manufacturer Part Number

CX3225SB48000D0WPSC2

Description CRYSTAL 48MHZ 8PF SMD
Expanded Description 48MHz ±15ppm Crystal 8pF 50 Ohm -40°C ~ 85°C AEC-Q200 Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series CX3225SB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±30ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1253-1378-1-ND CX3225SB48000D0WPSC1 AVX Corp/Kyocera Corp Cut Tape (CT) ? 16.318 - Immediate
1,03000 1
Additional Resources
Standard Package ? 1
Other Names 1253-1398-1

18:06:07 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,13000 1,13
10 1,00300 10,03
50 0,93780 46,89
100 0,82860 82,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1398-2-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,57490
Send Feedback