Add To Favorites
Product Overview
Digi-Key Part Number 1253-1378-1-ND
Quantity Available 19.328
Can ship immediately
Manufacturer

Manufacturer Part Number

CX3225SB48000D0WPSC1

Description CRYSTAL 48.0000MHZ 8PF SMD
Expanded Description 48MHz Crystal 8pF 23 Ohm -40°C ~ 85°C AEC-Q200 Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series CX3225SB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±50ppm
Frequency Tolerance -
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 23 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1378-1

19:25:17 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02
10 0,89700 8,97
50 0,83920 41,96
100 0,74150 74,15
500 0,70244 351,22
1.000 0,58537 585,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1378-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,51441
  • Digi-Reel® ? : 1253-1378-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.328 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback