Add To Favorites
Product Overview
Digi-Key Part Number 1253-1359-1-ND
Quantity Available 1.674
Can ship immediately
Manufacturer

Manufacturer Part Number

CX3225SB48000D0FFFCC

Description CRYSTAL 48.0000MHZ 8PF SMD
Expanded Description 48MHz ±10ppm Crystal 8pF 50 Ohm -20°C ~ 70°C AEC-Q200 Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CX3225SB Specifications
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series CX3225SB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1359-1

19:42:57 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,66800 6,68
50 0,62520 31,26
100 0,55240 55,24
500 0,52336 261,68
1.000 0,43613 436,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1359-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,38326
  • Digi-Reel® ? : 1253-1359-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.674 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback