Add To Favorites
Product Overview
Digi-Key Part Number 1253-1689-1-ND
Quantity Available 5.551
Can ship immediately
Manufacturer

Manufacturer Part Number

CX3225SB24000H0PSTC1

Description CRYSTAL 24.0000MHZ 12PF SMD
Expanded Description 24MHz ±50ppm Crystal 12pF 50 Ohm -40°C ~ 125°C AEC-Q200 Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CX3225SB Series Spec
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series CX3225SB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±100ppm
Frequency Tolerance ±50ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1689-1

02:16:28 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,54900 5,49
50 0,51360 25,68
100 0,45380 45,38
500 0,42990 214,95
1.000 0,35825 358,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1689-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,32568
  • Digi-Reel® ? : 1253-1689-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.551 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback