Add To Favorites
Product Overview
Digi-Key Part Number 1253-1696-1-ND
Quantity Available 118.111
Can ship immediately
Manufacturer

Manufacturer Part Number

CX3225SB12000D0GZJC1

Description CRYSTAL 12.0000MHZ 8PF SMD
Expanded Description 12MHz ±15ppm Crystal 8pF 150 Ohm -25°C ~ 85°C AEC-Q200 Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CX3225SB12000D0GZJC1 Spec
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series CX3225SB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 150 Ohm
Operating Mode Fundamental
Operating Temperature -25°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1696-1

23:00:38 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,51300 5,13
50 0,46220 23,11
100 0,41080 41,08
500 0,39024 195,12
1.000 0,32863 328,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1696-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 117.000 - Immediate
  • Unit Price: 0,28008
  • Digi-Reel® ? : 1253-1696-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 118.111 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback