Add To Favorites
Product Overview
Digi-Key Part Number 1253-1350-1-ND
Quantity Available 3.200
Can ship immediately
Manufacturer

Manufacturer Part Number

CX3225SB12000D0FFJCC

Description CRYSTAL 12.0000MHZ 8PF SMD
Expanded Description 12MHz ±10ppm Crystal 8pF 150 Ohm -20°C ~ 70°C AEC-Q200 Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CX3225SByyyyyD0FFJCC Series Specification
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series CX3225SB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 150 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1253-1360-1-ND CX3225SB12000D0FPNCC AVX Corp/Kyocera Corp Cut Tape (CT) ? 4.134 - Immediate
0,75000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1350-1

21:19:36 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,66100 6,61
50 0,61820 30,91
100 0,54630 54,63
500 0,51758 258,79
1.000 0,43132 431,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1350-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,37904
  • Digi-Reel® ? : 1253-1350-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.200 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback