Add To Favorites
Product Overview
Digi-Key Part Number 1253-1346-1-ND
Quantity Available 5.769
Can ship immediately
Manufacturer

Manufacturer Part Number

CX3225GB49152P0HPQCC

Description CRYSTAL 49.1520MHZ 18PF SMD
Expanded Description 49.152MHz ±20ppm Crystal 18pF 50 Ohm -40°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CX3225GB Series Spec
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series CX3225GB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 49.152MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 1253-1346-1

11:31:49 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,56700 5,67
50 0,53000 26,50
100 0,46830 46,83
500 0,44364 221,82
1.000 0,36971 369,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1346-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,33610
  • Digi-Reel® ? : 1253-1346-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.769 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback