Add To Favorites
Product Overview
Digi-Key Part Number 1253-1212-1-ND
Quantity Available 31
Can ship immediately
Manufacturer

Manufacturer Part Number

CX3225GB32000D0HEQCC

Description CRYSTAL 32.0000MHZ 8PF SMD
Expanded Description 32MHz ±20ppm Crystal 8pF 50 Ohm -10°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CX3225GB Series Datasheet
CX3225GB Series Spec
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series CX3225GB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1253-1213-1-ND CX3225GB32000D0HPQCC AVX Corp/Kyocera Corp Cut Tape (CT) ? 568 - Immediate
0,89000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1253-1212-1
1254-1212-1
1254-1212-1-ND

18:06:10 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,62100 6,21
50 0,58060 29,03
100 0,51300 51,30
500 0,48598 242,99
1.000 0,40498 404,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1212-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,35589
  • Digi-Reel® ? : 1253-1212-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback