Add To Favorites
Product Overview
Digi-Key Part Number 1253-1195-1-ND
Quantity Available 1.544
Can ship immediately
Manufacturer

Manufacturer Part Number

CX3225GB22579P0HPQCC

Description CRYSTAL 22.5792MHZ 18PF SMD
Expanded Description 22.5792MHz ±20ppm Crystal 18pF 60 Ohm -40°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CX3225GB Series Spec
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series CX3225GB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 22.5792MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1195-1
1254-1195-1
1254-1195-1-ND

22:59:51 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,65600 6,56
50 0,61300 30,65
100 0,54160 54,16
500 0,51310 256,55
1.000 0,42759 427,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1195-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,37576
  • Digi-Reel® ? : 1253-1195-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.544 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback