Add To Favorites
Product Overview
Digi-Key Part Number 1253-1168-1-ND
Quantity Available 12.816
Can ship immediately
Manufacturer

Manufacturer Part Number

CX3225GB12000P0HPQCC

Description CRYSTAL 12.0000MHZ 18PF SMD
Expanded Description 12MHz ±20ppm Crystal 18pF 250 Ohm -40°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CX3225GB Series Spec
PCN Assembly/Origin Multiple Devices 12/Nov/2014
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series CX3225GB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 250 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
You May Also Be Interested In
  • Photo Not Available
  • AMW006R
  • Zentri
  • MOD 802.11 B/G/N NUMBAT
  • Unit Price 18,60000
  • 1586-1026-1-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1168-1
1254-1168-1
1254-1168-1-ND

18:06:33 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,56200 5,62
50 0,52460 26,23
100 0,46370 46,37
500 0,43924 219,62
1.000 0,36604 366,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1168-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,33276
  • Digi-Reel® ? : 1253-1168-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.816 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback