Add To Favorites
Product Overview
Digi-Key Part Number 1253-1596-1-ND
Quantity Available 5.075
Can ship immediately
Manufacturer

Manufacturer Part Number

CX3225GB12000H0KPSC1

Description CRYSTAL 12.0000MHZ 12PF SMD
Expanded Description 12MHz ±30ppm Crystal 12pF 150 Ohm -40°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CX3225GB12000H0KPSC1 Spec
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series CX3225GB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 150 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1596-1

02:34:30 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,55700 5,57
50 0,50120 25,06
100 0,44550 44,55
500 0,42328 211,64
1.000 0,35643 356,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1596-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,30378
  • Digi-Reel® ? : 1253-1596-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.075 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback