Add To Favorites
Product Overview
Digi-Key Part Number 1253-1167-1-ND
Quantity Available 1.267
Can ship immediately
Manufacturer

Manufacturer Part Number

CX3225GB12000D0HPQCC

Description CRYSTAL 12.0000MHZ 8PF SMD
Expanded Description 12MHz ±20ppm Crystal 8pF 250 Ohm -40°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CX3225GB Series Spec
PCN Assembly/Origin Multiple Devices 12/Nov/2014
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series CX3225GB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 250 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1167-1
1254-1167-1
1254-1167-1-ND

07:36:05 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,54300 5,43
50 0,50780 25,39
100 0,44880 44,88
500 0,42516 212,58
1.000 0,35430 354,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1167-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,32209
  • Digi-Reel® ? : 1253-1167-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.267 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback