Add To Favorites
Product Overview
Digi-Key Part Number 1253-1166-1-ND
Quantity Available 1.902
Can ship immediately
Manufacturer

Manufacturer Part Number

CX3225GB12000D0HEQCC

Description CRYSTAL 12.0000MHZ 8PF SMD
Expanded Description 12MHz ±20ppm Crystal 8pF 250 Ohm -10°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CX3225GB Series Datasheet
CX3225GB Series Spec
PCN Assembly/Origin Multiple Devices 12/Nov/2014
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series CX3225GB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 250 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1253-1167-1-ND CX3225GB12000D0HPQCC AVX Corp/Kyocera Corp Cut Tape (CT) ? 1.242 - Immediate
0,62000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1166-1
1254-1166-1
1254-1166-1-ND

17:15:51 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,57100 5,71
50 0,51420 25,71
100 0,45690 45,69
500 0,43406 217,03
1.000 0,36552 365,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1166-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,31152
  • Digi-Reel® ? : 1253-1166-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.902 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback