Add To Favorites
Product Overview
Digi-Key Part Number 1253-1138-1-ND
Quantity Available 6.907
Can ship immediately
Manufacturer

Manufacturer Part Number

CX3225CA16000D0HSSCC

Description CRYSTAL 16.0000MHZ 8PF SMD
Expanded Description 16MHz ±20ppm Crystal 8pF 100 Ohm -40°C ~ 125°C AEC-Q200 Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CX3225CA Series Spec
CX3225CA Series Datasheet
PCN Assembly/Origin Multiple Devices 12/Nov/2014
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series CX3225CA, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1138-1
1254-1138-1
1254-1138-1-ND

02:35:36 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,80100 8,01
50 0,74900 37,45
100 0,66200 66,20
500 0,62714 313,57
1.000 0,52261 522,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1138-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,45926
  • Digi-Reel® ? : 1253-1138-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.907 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback