Add To Favorites
Product Overview
Digi-Key Part Number 1253-1390-1-ND
Quantity Available 6.737
Can ship immediately
Manufacturer

Manufacturer Part Number

CX2520DB38400D0FZGC1

Description CRYSTAL 38.4MHZ 8PF SMD
Expanded Description 38.4MHz ±10ppm Crystal 8pF 80 Ohm -25°C ~ 85°C AEC-Q200 Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series CX2520DB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 38.4MHz
Frequency Stability ±11ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -25°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1390-1

05:35:38 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,68000 6,80
50 0,63560 31,78
100 0,56170 56,17
500 0,53212 266,06
1.000 0,44343 443,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1390-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,38968
  • Digi-Reel® ? : 1253-1390-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.737 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback