Add To Favorites
Product Overview
Digi-Key Part Number 1253-1584-1-ND
Quantity Available 7.446
Can ship immediately
Manufacturer

Manufacturer Part Number

CX2520DB32000D0WZRC1

Description CRYSTAL 32.0000MHZ 8PF SMD
Expanded Description 32MHz ±25ppm Crystal 8pF 50 Ohm -25°C ~ 75°C AEC-Q200 Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series CX2520DB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±50ppm
Frequency Tolerance ±25ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -25°C ~ 75°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1584-1

05:29:57 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,63800 6,38
50 0,59700 29,85
100 0,52760 52,76
500 0,49980 249,90
1.000 0,41651 416,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1584-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,36602
  • Digi-Reel® ? : 1253-1584-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.446 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback