Add To Favorites
Product Overview
Digi-Key Part Number 1253-1126-1-ND
Quantity Available 2.819
Can ship immediately
Manufacturer

Manufacturer Part Number

CX2520DB26000D0FLJCC

Description CRYSTAL 26.0000MHZ 8PF SMD
Expanded Description 26MHz ±10ppm Crystal 8pF 60 Ohm -30°C ~ 85°C AEC-Q200 Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CX2520DB Series Datasheet
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series CX2520DB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1126-1
1254-1126-1
1254-1126-1-ND

01:17:45 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,82500 8,25
50 0,77180 38,59
100 0,68200 68,20
500 0,64614 323,07
1.000 0,53845 538,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1126-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,47318
  • Digi-Reel® ? : 1253-1126-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.819 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback