Add To Favorites
Product Overview
Digi-Key Part Number 1253-1124-1-ND
Quantity Available 6.614
Can ship immediately
Manufacturer

Manufacturer Part Number

CX2520DB24000D0GEJCC

Description CRYSTAL 24.0000MHZ 8PF SMD
Expanded Description 24MHz ±15ppm Crystal 8pF 80 Ohm -10°C ~ 70°C AEC-Q200 Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CX2520DB Series Datasheet
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series CX2520DB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
You May Also Be Interested In
  • KXOB22-01X8F - IXYS | KXOB22-01X8F-ND DigiKey Electronics
  • KXOB22-01X8F
  • IXYS
  • MONO SOLAR CELL 22MM X 7MM
  • Unit Price 4,61000
  • KXOB22-01X8F-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1124-1
1254-1124-1
1254-1124-1-ND

17:08:02 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87
10 0,76500 7,65
50 0,71440 35,72
100 0,63130 63,13
500 0,59812 299,06
1.000 0,49843 498,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1124-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,43802
  • Digi-Reel® ? : 1253-1124-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.614 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback