Add To Favorites
Product Overview
Digi-Key Part Number 1253-1388-1-ND
Quantity Available 1.564
Can ship immediately
Manufacturer

Manufacturer Part Number

CX2016DB48000C0WLLA1

Description CRYSTAL 48MHZ 7PF SMD
Expanded Description 48MHz ±20ppm Crystal 7pF 50 Ohm -30°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series CX2016DB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1388-1

08:09:27 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,66100 6,61
50 0,61820 30,91
100 0,54630 54,63
500 0,51758 258,79
1.000 0,43132 431,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1388-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,37904
  • Digi-Reel® ? : 1253-1388-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.564 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback