Add To Favorites
Product Overview
Digi-Key Part Number 1253-1782-1-ND
Quantity Available 6.120
Can ship immediately
Manufacturer

Manufacturer Part Number

CX2016DB38400C0WPLA2

Description CRYSTAL 38.4000MHZ 7PF SMD
Expanded Description 38.4MHz ±20ppm Crystal 7pF 60 Ohm -40°C ~ 85°C AEC-Q200 Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series CX2016DB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 38.4MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 1253-1782-1

14:30:42 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,54600 5,46
50 0,49060 24,53
100 0,43610 43,61
500 0,41432 207,16
1.000 0,34890 348,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1782-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,29736
  • Digi-Reel® ? : 1253-1782-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.120 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback