Add To Favorites
Product Overview
Digi-Key Part Number 1253-1703-1-ND
Quantity Available 3.000
Can ship immediately
Manufacturer

Manufacturer Part Number

CX2016DB19200H0FLJC2

Description CRYSTAL 19.2000MHZ 12PF SMD
Expanded Description 19.2MHz ±10ppm Crystal 12pF 150 Ohm -30°C ~ 85°C AEC-Q200 Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CX2016DB Series Spec
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series CX2016DB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 19.2MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 150 Ohm
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 1253-1703-1

19:01:14 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,59100 5,91
50 0,55200 27,60
100 0,48780 48,78
500 0,46214 231,07
1.000 0,38511 385,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1703-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,33843
  • Digi-Reel® ? : 1253-1703-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback