Add To Favorites
Product Overview
Digi-Key Part Number 478-4817-1-ND
Quantity Available 6.713
Can ship immediately
Manufacturer

Manufacturer Part Number

CX101F-040.000-H0445

Description CRYSTAL 40.0000MHZ 12PF SMD
Expanded Description 40MHz Crystal 12pF 35 Ohm 0°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CX101F-040.000-H0445
Catalog Page 1643 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series CX3225SB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±18ppm
Frequency Tolerance -
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 35 Ohm
Operating Mode Fundamental
Operating Temperature 0°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-4817-1

06:49:15 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,87000 1,87
10 1,78600 17,86
50 1,74460 87,23
100 1,49530 149,53
500 1,45376 726,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4817-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,11392
  • Digi-Reel® ? : 478-4817-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.713 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback