Add To Favorites
Product Overview
Digi-Key Part Number 1253-1385-1-ND
Quantity Available 16.066
Can ship immediately
Manufacturer

Manufacturer Part Number

CT2016DB19200C0FLHA1

Description CRYSTAL 19.2MHZ 7PF SMD
Expanded Description 19.2MHz ±10ppm Crystal 7pF 80 Ohm -30°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CT2016DB19200C0FLHA1 Spec
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series CT2016DB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 19.2MHz
Frequency Stability ±12ppm
Frequency Tolerance ±10ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1385-1

21:41:56 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,82700 8,27
50 0,77280 38,64
100 0,68290 68,29
500 0,64698 323,49
1.000 0,53915 539,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1385-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,47380
  • Digi-Reel® ? : 1253-1385-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.066 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback