Add To Favorites
Product Overview
Digi-Key Part Number 478-5602-1-ND
Quantity Available 1.001
Can ship immediately
Manufacturer

Manufacturer Part Number

245087060900861+

Description CONN RECEPT BD/BD 60POS .5MM SMD
Expanded Description 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 5087 Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
Catalog Page 506 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series 5087, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 60
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
Mated Stacking Heights 3mm, 3.5mm, 4mm
Height Above Board 0.098" (2.50mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 478-5602-1

13:52:08 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,96000 3,96
10 3,80100 38,01
25 3,48400 87,10
50 3,32580 166,29
100 3,16730 316,73
250 2,77144 692,86
500 2,69224 1.346,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5602-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 2,08757
  • Digi-Reel® ? : 478-5602-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.001 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback