Add To Favorites
Product Overview
Digi-Key Part Number 478-4058-1-ND
Quantity Available 2.967
Can ship immediately
Manufacturer

Manufacturer Part Number

145638109511859+

Description CONN SD CARD PUSH-PUSH R/A SMD
Expanded Description 12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 5638 Series
Catalog Page 509 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series 5638, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type Secure Digital - SD
Number of Positions 12 (9 + 3)
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Card Guide, Switch
Height Above Board 0.114" (2.90mm)
Mounting Feature Reverse - Bottom
Contact Finish -
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-4058-1

11:11:17 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,34000 5,34
10 5,12600 51,26
25 4,69920 117,48
50 4,48580 224,29
100 4,27220 427,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4058-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.750 - Immediate
  • Unit Price: 3,39832
  • Digi-Reel® ? : 478-4058-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.967 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback