Add To Favorites
Product Overview
Digi-Key Part Number 478-4060-1-ND
Quantity Available 915
Can ship immediately
Manufacturer

Manufacturer Part Number

145638109211859+

Description CONN SD CARD PUSH-PULL R/A SMD
Expanded Description 12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 5638 Series
Catalog Page 509 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series 5638, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type Secure Digital - SD
Number of Positions 12 (9 + 3)
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Card Guide, Switch
Height Above Board 0.114" (2.90mm)
Mounting Feature Reverse - Bottom
Contact Finish -
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-4060-1

17:05:21 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,34000 3,34
10 3,20400 32,04
25 2,93720 73,43
50 2,80360 140,18
100 2,67010 267,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4060-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 700 - Immediate
  • Unit Price: 2,12394
  • Digi-Reel® ? : 478-4060-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 915 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback