Add To Favorites
Product Overview
Digi-Key Part Number 478-4057-1-ND
Quantity Available 12.490
Can ship immediately
Manufacturer

Manufacturer Part Number

145638009511859+

Description CONN SD CARD PUSH-PUSH R/A SMD
Expanded Description 12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 5638 Series
Catalog Page 509 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series 5638, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type Secure Digital - SD
Number of Positions 12 (9 + 3)
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Card Guide, Switch
Height Above Board 0.114" (2.90mm)
Mounting Feature Normal, Standard - Top
Contact Finish -
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-4057-1

14:04:00 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,24000 4,24
10 4,06700 40,67
25 3,72800 93,20
50 3,55860 177,93
100 3,38900 338,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4057-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 12.250 - Immediate
  • Unit Price: 2,69580
  • Digi-Reel® ? : 478-4057-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.490 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback