Add To Favorites
Product Overview
Digi-Key Part Number 478-4645-1-ND
Quantity Available 4.331
Can ship immediately
Manufacturer

Manufacturer Part Number

055036006202862+

Description CONN SIM CARD PUSH-PUSH R/A SMD
Expanded Description 8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 045036006zzz862 Tape Drawing
Product Training Modules Component Solutions for Smart Meter Applications
Catalog Page 509 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series 5036, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type SIM Card
Number of Positions 8 (6 + 2)
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Foldable Ejector, Switch
Height Above Board 0.094" (2.40mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 20µin (0.51µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-4645-1

16:42:43 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,22000 4,22
10 4,05400 40,54
25 3,71640 92,91
50 3,54740 177,37
100 3,37850 337,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4645-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 4.200 - Immediate
  • Unit Price: 2,68743
  • Digi-Reel® ? : 478-4645-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.331 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback