Add To Favorites
Product Overview
Digi-Key Part Number 478-6021-1-ND
Quantity Available 191.650
Can ship immediately
Manufacturer

Manufacturer Part Number

048069000000800+

Description CONN SHIELD LOCK .2MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 8069 Series Datasheet
Catalog Page 572 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series -
Part Status Active
Accessory Type Shield Lock
For Use With/Related Products RF Shields
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-6021-1

07:05:06 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,34600 3,46
25 0,30280 7,57
100 0,25960 25,96
250 0,22504 56,26
500 0,19040 95,20
1.000 0,14713 147,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6021-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 189.000 - Immediate
  • Unit Price: 0,13024
  • Digi-Reel® ? : 478-6021-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 191.650 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback