Add To Favorites
Product Overview
Digi-Key Part Number 427-1125-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

QT60160-ISG

Description SENSOR IC MTRX TOUCH16KEY 32-QFN
Expanded Description Capacitive Touch Buttons 32-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series QMatrix™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buttons
Proximity Detection No
Number of Inputs Up to 16
LED Driver Channels -
Interface I²C, SPI
Resolution 10 b
Voltage - Supply 1.8 V ~ 5.25 V
Current - Supply 4.6mA
Operating Temperature -40°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 427-1125-1

15:25:43 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,04000 2,04
25 1,87680 46,92
100 1,69180 169,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 427-1125-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 1,69184
  • Digi-Reel® ? : 427-1125-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback