Add To Favorites
Product Overview
Digi-Key Part Number ATXMEGA32E5-AURCT-ND
Quantity Available 4.355
Can ship immediately
Manufacturer

Manufacturer Part Number

ATXMEGA32E5-AUR

Description IC MCU 8BIT 32KB FLASH 32TQFP
Expanded Description AVR AVR® XMEGA® E5 Microcontroller IC 8/16-Bit 32MHz 32KB (16K x 16) FLASH 32-TQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® XMEGA® E5
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8/16-Bit
Speed 32MHz
Connectivity I²C, IrDA, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 26
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 3.6 V
Data Converters A/D 16x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ATXMEGA32E5-AURCT

13:19:32 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,55000 2,55
25 2,33680 58,42
100 2,11550 211,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATXMEGA32E5-AURTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 2,11554
  • Digi-Reel® ? : ATXMEGA32E5-AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.355 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ATXMEGA32E5-AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.263 - Immediate
  • Unit Price: 2,46000
Send Feedback