Add To Favorites
Product Overview
Digi-Key Part Number ATXMEGA32D4-AURCT-ND
Quantity Available 3.982
Can ship immediately
Manufacturer

Manufacturer Part Number

ATXMEGA32D4-AUR

Description IC MCU 8BIT 32KB FLASH 44TQFP
Expanded Description AVR AVR® XMEGA® D4 Microcontroller IC 8/16-Bit 32MHz 32KB (16K x 16) FLASH 44-TQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® XMEGA® D4
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8/16-Bit
Speed 32MHz
Connectivity I²C, IrDA, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 34
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 3.6 V
Data Converters A/D 12x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ATXMEGA32D4-AURCT

23:11:02 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,74000 2,74
25 2,51000 62,75
100 2,26940 226,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : ATXMEGA32D4-AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.611 - Immediate
  • Unit Price: 2,64000
  • Tape & Reel (TR) ? : ATXMEGA32D4-AURTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 2,26940
  • Digi-Reel® ? : ATXMEGA32D4-AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.982 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback