Add To Favorites
Product Overview
Digi-Key Part Number ATXMEGA256A3-MHRCT-ND
Quantity Available 7.939
Can ship immediately
Manufacturer

Manufacturer Part Number

ATXMEGA256A3-MHR

Description IC MCU 8BIT 256KB FLASH 64QFN
Expanded Description AVR AVR® XMEGA® A3 Microcontroller IC 8/16-Bit 32MHz 256KB (128K x 16) FLASH 64-QFN (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® XMEGA® A3
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8/16-Bit
Speed 32MHz
Connectivity I²C, IrDA, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 50
Program Memory Size 256KB (128K x 16)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 3.6 V
Data Converters A/D 16x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ATXMEGA256A3-MHRCT

09:54:12 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,72000 8,72
25 8,00040 200,01
100 7,24100 724,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATXMEGA256A3-MHRTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 7,24093
  • Digi-Reel® ? : ATXMEGA256A3-MHRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.939 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ATXMEGA256A3-MH-ND
  • Minimum Quantity: 1
  • Quantity Available: 595 - Immediate
  • Unit Price: 8,59000
Send Feedback