Add To Favorites
Product Overview
Digi-Key Part Number ATXMEGA16A4U-AURCT-ND
Quantity Available 578
Can ship immediately
Manufacturer

Manufacturer Part Number

ATXMEGA16A4U-AUR

Description IC MCU 8BIT 16KB FLASH 44TQFP
Expanded Description AVR AVR® XMEGA® A4U Microcontroller IC 8/16-Bit 32MHz 16KB (8K x 16) FLASH 44-TQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® XMEGA® A4U
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8/16-Bit
Speed 32MHz
Connectivity I²C, IrDA, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 34
Program Memory Size 16KB (8K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 3.6 V
Data Converters A/D 12x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ATXMEGA16A4U-AURCT

14:46:16 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,91000 2,91
25 2,66440 66,61
100 2,41140 241,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : ATXMEGA16A4U-AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.453 - Immediate
  • Unit Price: 2,81000
  • Tape & Reel (TR) ? : ATXMEGA16A4U-AURTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 2,41137
  • Digi-Reel® ? : ATXMEGA16A4U-AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 578 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback