Add To Favorites
Product Overview
Digi-Key Part Number ATTINY88-AURCT-ND
Quantity Available 2.745
Can ship immediately
Manufacturer

Manufacturer Part Number

ATTINY88-AUR

Description IC MCU 8BIT 8KB FLASH 32TQFP
Expanded Description AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 8KB (4K x 16) FLASH 32-TQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 12MHz
Connectivity I²C, SPI
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 28
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 64 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ATTINY88-AURCT

16:53:04 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
25 0,99040 24,76
100 0,89430 89,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATTINY88-AURTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,89430
  • Digi-Reel® ? : ATTINY88-AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.745 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ATTINY88-AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.687 - Immediate
  • Unit Price: 0,95000
Send Feedback