Add To Favorites
Product Overview
Digi-Key Part Number ATTINY24A-MMHRCT-ND
Quantity Available 2.911
Can ship immediately
Manufacturer

Manufacturer Part Number

ATTINY24A-MMHR

Description IC MCU 8BIT 2KB FLASH 20VQFN
Expanded Description AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 2KB (1K x 16) FLASH 20-VQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O 12
Program Memory Size 2KB (1K x 16)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VQFN (3x3)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ATTINY24A-MMHRCT

11:13:06 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
25 0,72120 18,03
100 0,65390 65,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATTINY24A-MMHRTR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 0
  • Unit Price: 0,65390
  • Digi-Reel® ? : ATTINY24A-MMHRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.911 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ATTINY24A-MMH-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 - Immediate
  • Unit Price: 0,72000
Send Feedback