Add To Favorites
Product Overview
Digi-Key Part Number ATSAM4E16EA-ANRCT-ND
Quantity Available 1.377
Can ship immediately
Manufacturer

Manufacturer Part Number

ATSAM4E16EA-ANR

Description IC MCU 32BIT 1MB FLASH 144LQFP
Expanded Description ARM® Cortex®-M4 SAM4E Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series SAM4E
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 120MHz
Connectivity CAN, EBI/EMI, Ethernet, IrDA, SD, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 117
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 16x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 144-LQFP
Supplier Device Package 144-LQFP (20x20)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ATSAM4E16EA-ANRCT

22:52:55 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,19000 9,19
25 8,35360 208,84
100 7,56270 756,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATSAM4E16EA-ANRTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: 8,03850
  • Digi-Reel® ? : ATSAM4E16EA-ANRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.377 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ATSAM4E16EA-AN-ND
  • Minimum Quantity: 1
  • Quantity Available: 104 - Immediate
  • Unit Price: 9,04000
Send Feedback