Add To Favorites
Product Overview
Digi-Key Part Number ATMEGA644P-A15AZCT-ND
Quantity Available 1.703
Can ship immediately
Manufacturer

Manufacturer Part Number

ATMEGA644P-A15AZ

Description IC MCU 8BIT 64KB FLASH 44TQFP
Expanded Description AVR Automotive, AEC-Q100, AVR® ATmega Microcontroller IC 8-Bit 16MHz 64KB (32K x 16) FLASH 44-TQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series Automotive, AEC-Q100, AVR® ATmega
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 32
Program Memory Size 64KB (32K x 16)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ATMEGA644P-A15AZCT

16:40:20 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,04000 6,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATMEGA644P-A15AZTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 5,86978
  • Digi-Reel® ? : ATMEGA644P-A15AZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.703 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback