Add To Favorites
Product Overview
Digi-Key Part Number ATMEGA32M1-AURCT-ND
Quantity Available 2.365
Can ship immediately
Manufacturer

Manufacturer Part Number

ATMEGA32M1-AUR

Description IC MCU 8BIT 32KB FLASH 32TQFP
Expanded Description AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) FLASH 32-TQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® ATmega
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity CAN, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O -
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 11x10b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ATMEGA32M1-AURCT

18:44:44 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,43000 4,43
25 4,05800 101,45
100 3,67330 367,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATMEGA32M1-AURTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 3,67336
  • Digi-Reel® ? : ATMEGA32M1-AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.365 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ATMEGA32M1-AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 986 - Immediate
  • Unit Price: 4,36000
Send Feedback