Add To Favorites
Product Overview
Digi-Key Part Number ATMEGA328P-ANRCT-ND
Quantity Available 1.549
Can ship immediately
Manufacturer

Manufacturer Part Number

ATMEGA328P-ANR

Description IC MCU 8BIT 32KB FLASH 32TQFP
Expanded Description AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 32KB (16K x 16) FLASH 32-TQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® ATmega
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 23
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
 
For Use With
  • A000066 - Arduino | 1050-1024-ND DigiKey Electronics
  • A000066
  • Arduino
  • ARDUINO UNO BOARD REV3
  • Unit Price 20,63000
  • 1050-1024-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ATMEGA328P-ANRCT

09:12:26 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,16000 2,16
25 1,97720 49,43
100 1,78940 178,94
1.000 1,76771 1.767,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : ATMEGA328P-AN-ND
  • Minimum Quantity: 1
  • Quantity Available: 400 - Immediate
  • Unit Price: 2,08000
  • Tape & Reel (TR) ? : ATMEGA328P-ANRTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,71768
  • Digi-Reel® ? : ATMEGA328P-ANRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.549 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback