Add To Favorites
Product Overview
Digi-Key Part Number ATMEGA2561-16AURCT-ND
Quantity Available 747
Can ship immediately
Manufacturer

Manufacturer Part Number

ATMEGA2561-16AUR

Description IC MCU 8BIT 256KB FLASH 64TQFP
Expanded Description AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 256KB (128K x 16) FLASH 64-TQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® ATmega
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity EBI/EMI, I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 54
Program Memory Size 256KB (128K x 16)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (14x14)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ATMEGA2561-16AURCT

14:11:42 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,54000 11,54
25 10,56920 264,23
100 9,57740 957,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : ATMEGA2561-16AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 369 - Immediate
  • Unit Price: 11,39000
  • Tape & Reel (TR) ? : ATMEGA2561-16AURTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 9,57738
  • Digi-Reel® ? : ATMEGA2561-16AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 747 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback