Add To Favorites
Product Overview
Digi-Key Part Number AT93C46E-PU-ND
Quantity Available 2.134
Can ship immediately
Manufacturer

Manufacturer Part Number

AT93C46E-PU

Description IC EEPROM 1KBIT 2MHZ 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets AT93C46E
Video File Introducing Atmel Studio 7
PCN Design/Specification Copper Bond Wire 03/Dec/2014
PCN Packaging Transfer to Microchip/Label/Pkg 5/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1372 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Tube ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 1K (64 x 16)
Speed 250kHz, 1MHz, 2MHz
Interface Microwire, 3-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names AT93C46EPU

20:43:05 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,33100 3,31
25 0,30720 7,68
100 0,27160 27,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback