Add To Favorites
Product Overview
Digi-Key Part Number AT91SAM9G25-CU-999CT-ND
Quantity Available 853
Can ship immediately
Manufacturer

Manufacturer Part Number

AT91SAM9G25-CU-999

Description IC MCU 32BIT 64KB ROM 217BGA
Expanded Description ARM9® SAM9G Microcontroller IC 16/32-Bit 400MHz 64KB (64K x 8) ROM 217-BGA (15x15)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series SAM9G
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM9®
Core Size 16/32-Bit
Speed 400MHz
Connectivity EBI/EMI, Ethernet, I²C, IrDA, ISI, LIN, Memory Card, SPI, SSC, UART/USART, USB
Peripherals DMA, POR, PWM, WDT
Number of I/O 105
Program Memory Size 64KB (64K x 8)
Program Memory Type ROM
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 0.9 V ~ 1.1 V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 217-LFBGA
Supplier Device Package 217-BGA (15x15)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AT91SAM9G25-CU-999CT

11:22:14 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,41000 7,41
25 6,74080 168,52
100 6,10620 610,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : AT91SAM9G25-CU-ND
  • Minimum Quantity: 1
  • Quantity Available: 640 - Immediate
  • Unit Price: 7,28000
  • Tape & Reel (TR) ? : AT91SAM9G25-CU-999TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 6,10624
  • Digi-Reel® ? : AT91SAM9G25-CU-999DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 853 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback