Add To Favorites
Product Overview
Digi-Key Part Number AT91SAM7X512B-AURCT-ND
Quantity Available 2.020
Can ship immediately
Manufacturer

Manufacturer Part Number

AT91SAM7X512B-AUR

Description IC MCU 32BIT 512KB FLASH 100LQFP
Expanded Description ARM7® SAM7X Microcontroller IC 16/32-Bit 55MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series SAM7X
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM7®
Core Size 16/32-Bit
Speed 55MHz
Connectivity CAN, Ethernet, I²C, SPI, SSC, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 62
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128K x 8
Voltage - Supply (Vcc/Vdd) 1.65 V ~ 1.95 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AT91SAM7X512B-AURCT

04:52:58 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,27000 13,27
25 12,07080 301,77
100 10,93390 1.093,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT91SAM7X512B-AURTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 11,61598
  • Digi-Reel® ? : AT91SAM7X512B-AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.020 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : AT91SAM7X512B-AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 770 - Immediate
  • Unit Price: 13,14000
Send Feedback