Add To Favorites
Product Overview
Digi-Key Part Number AT90USB1286-AURCT-ND
Quantity Available 5.585
Can ship immediately
Manufacturer

Manufacturer Part Number

AT90USB1286-AUR

Description IC MCU 8BIT 128KB FLASH 64TQFP
Expanded Description AVR AVR® 90USB Microcontroller IC 8-Bit 16MHz 128KB (128K x 8) FLASH 64-TQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® 90USB
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity EBI/EMI, I²C, SPI, UART/USART, USB, USB OTG
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 48
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (14x14)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AT90USB1286-AURCT

01:59:02 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,83000 7,83
25 7,17720 179,43
100 6,50490 650,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT90USB1286-AURTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 6,68290
  • Digi-Reel® ? : AT90USB1286-AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.585 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : AT90USB1286-AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.525 - Immediate
  • Unit Price: 7,76000
Send Feedback