Add To Favorites
Product Overview
Digi-Key Part Number AT89S52-24JU-ND
Quantity Available 1.389
Can ship immediately
Manufacturer

Manufacturer Part Number

AT89S52-24JU

Description IC MCU 8BIT 8KB FLASH 44PLCC
Expanded Description 8051 89S Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 44-PLCC (16.59x16.59)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series 89S
Packaging ? Tube ?
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 24MHz
Connectivity UART/USART
Peripherals WDT
Number of I/O 32
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 4 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.59x16.59)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 27
Other Names AT89S5224JU

04:31:49 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,96000 1,96
25 1,79800 44,95
100 1,62510 162,51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback