Add To Favorites
Product Overview
Digi-Key Part Number AT89S51-24JU-ND
Quantity Available 1.674
Can ship immediately
Manufacturer

Manufacturer Part Number

AT89S51-24JU

Description IC MCU 8BIT 4KB FLASH 44PLCC
Expanded Description 8051 89S Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH 44-PLCC (16.59x16.59)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series 89S
Packaging ? Tube ?
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 24MHz
Connectivity UART/USART
Peripherals WDT
Number of I/O 32
Program Memory Size 4KB (4K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 4 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.59x16.59)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 27
Other Names AT89S5124JU

17:24:28 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,86000 1,86
25 1,70160 42,54
100 1,54600 154,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback