Add To Favorites
Product Overview
Digi-Key Part Number AT89C51CC03UA-RLTUM-ND
Quantity Available 1.506
Can ship immediately
Manufacturer

Manufacturer Part Number

AT89C51CC03UA-RLTUM

Description IC MCU 8BIT 64KB FLASH 44VQFP
Expanded Description 80C51 AT89C CAN Microcontroller IC 8-Bit 40MHz 64KB (64K x 8) FLASH 44-VQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AT89C CAN
Packaging ? Tray ?
Part Status Active
Core Processor 80C51
Core Size 8-Bit
Speed 40MHz
Connectivity CAN, UART/USART
Peripherals POR, PWM, WDT
Number of I/O 36
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 2.25K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-LQFP
Supplier Device Package 44-VQFP (10x10)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 160
Other Names AT89C51CC03UARLTUM

21:40:22 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,56000 7,56
25 6,94000 173,50
100 6,60890 660,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback