Add To Favorites
Product Overview
Digi-Key Part Number AT42QT1010-MAHCT-ND
Quantity Available 9.567
Can ship immediately
Manufacturer

Manufacturer Part Number

AT42QT1010-MAH

Description IC SENSR TOUCH/PROX 1CH 8UDFN
Expanded Description Capacitive Touch Buttons 8-UDFN, USON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series QTouch™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buttons
Proximity Detection Yes
Number of Inputs 1
LED Driver Channels -
Interface -
Resolution 14 b
Voltage - Supply 1.8 V ~ 5.5 V
Current - Supply 378.5µA
Operating Temperature -40°C ~ 85°C
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-UDFN, USON
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AT42QT1010-MAHCT

08:38:38 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT42QT1010-MAHTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,50171
  • Digi-Reel® ? : AT42QT1010-MAHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.567 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback